Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B18S | |
|---|---|
DigiKey Part Number | 5399-BZT52B18STR-ND - Tape & Reel (TR) 5399-BZT52B18SCT-ND - Cut Tape (CT) 5399-BZT52B18SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18S |
Description | 17.64V~18.36V 200MW 18V SOD-323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95330 Kč | 95,33 Kč |
| 500 | 0,68790 Kč | 343,95 Kč |
| 1 000 | 0,60117 Kč | 601,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49023 Kč | 1 470,69 Kč |
| 6 000 | 0,43410 Kč | 2 604,60 Kč |
| 9 000 | 0,40542 Kč | 3 648,78 Kč |
| 15 000 | 0,37315 Kč | 5 597,25 Kč |
| 21 000 | 0,35400 Kč | 7 434,00 Kč |
| 30 000 | 0,33537 Kč | 10 061,10 Kč |
| 75 000 | 0,29443 Kč | 22 082,25 Kč |
| 150 000 | 0,26910 Kč | 40 365,00 Kč |
| 300 000 | 0,24780 Kč | 74 340,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




