
BCP53-16 | |
|---|---|
DigiKey Part Number | 5399-BCP53-16TR-ND - Tape & Reel (TR) 5399-BCP53-16CT-ND - Cut Tape (CT) 5399-BCP53-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP53-16 |
Description | 80V 1.5W 1A PNP SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,78900 Kč | 37,89 Kč |
| 100 | 2,36180 Kč | 236,18 Kč |
| 500 | 1,74168 Kč | 870,84 Kč |
| 1 000 | 1,54086 Kč | 1 540,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,32261 Kč | 3 306,53 Kč |
| 5 000 | 1,18730 Kč | 5 936,50 Kč |
| 7 500 | 1,11829 Kč | 8 387,17 Kč |
| 12 500 | 1,04068 Kč | 13 008,50 Kč |
| 17 500 | 0,99468 Kč | 17 406,90 Kč |
| 25 000 | 0,94996 Kč | 23 749,00 Kč |
| 62 500 | 0,85177 Kč | 53 235,62 Kč |
| 125 000 | 0,79109 Kč | 98 886,25 Kč |
| 250 000 | 0,75780 Kč | 189 450,00 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |



