


BC856B | |
|---|---|
DigiKey Part Number | 5399-BC856BTR-ND - Tape & Reel (TR) 5399-BC856BCT-ND - Cut Tape (CT) 5399-BC856BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B |
Description | 65V 200MW 220@2MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 100 | 0,44940 Kč | 44,94 Kč |
| 500 | 0,32000 Kč | 160,00 Kč |
| 1 000 | 0,27759 Kč | 277,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22321 Kč | 669,63 Kč |
| 6 000 | 0,19556 Kč | 1 173,36 Kč |
| 9 000 | 0,18142 Kč | 1 632,78 Kč |
| 15 000 | 0,16545 Kč | 2 481,75 Kč |
| 21 000 | 0,15598 Kč | 3 275,58 Kč |
| 30 000 | 0,14675 Kč | 4 402,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






