


BC817-40W | |
|---|---|
DigiKey Part Number | 5399-BC817-40WTR-ND - Tape & Reel (TR) 5399-BC817-40WCT-ND - Cut Tape (CT) 5399-BC817-40WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W |
Description | 45V 200MW 250@100MA,1V 500MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,97850 Kč | 97,85 Kč |
| 500 | 0,70596 Kč | 352,98 Kč |
| 1 000 | 0,61713 Kč | 617,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50367 Kč | 1 511,01 Kč |
| 6 000 | 0,44614 Kč | 2 676,84 Kč |
| 9 000 | 0,41676 Kč | 3 750,84 Kč |
| 15 000 | 0,38372 Kč | 5 755,80 Kč |
| 21 000 | 0,36411 Kč | 7 646,31 Kč |
| 30 000 | 0,34503 Kč | 10 350,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



