
BC817-40W | |
|---|---|
DigiKey Part Number | 4878-BC817-40WTR-ND - Tape & Reel (TR) 4878-BC817-40WCT-ND - Cut Tape (CT) 4878-BC817-40WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W |
Description | TRANS NPN 45V 0.5A SOT323 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40W Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40W RFG | Taiwan Semiconductor Corporation | 5 659 | 1801-BC817-40WRFGCT-ND | 4,83000 Kč | Parametric Equivalent |
| BC817-40W,135 | Nexperia USA Inc. | 1 | 1727-6185-1-ND | 3,15000 Kč | Parametric Equivalent |
| BC817-40W-AQ | DComponents | 3 000 | 2721-BC817-40W-AQTR-ND | 5,38613 Kč | Parametric Equivalent |
| BC817-40W-QX | Nexperia USA Inc. | 274 | 1727-BC817-40W-QXCT-ND | 3,57000 Kč | Parametric Equivalent |
| BC817-40WH RFG | Taiwan Semiconductor Corporation | 5 560 | 1801-BC817-40WHRFGCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,00370 Kč | 501,85 Kč |
| 1 000 | 0,88045 Kč | 880,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72324 Kč | 2 169,72 Kč |
| 6 000 | 0,64366 Kč | 3 861,96 Kč |
| 9 000 | 0,60304 Kč | 5 427,36 Kč |
| 15 000 | 0,55734 Kč | 8 360,10 Kč |
| 21 000 | 0,53026 Kč | 11 135,46 Kč |
| 30 000 | 0,50390 Kč | 15 117,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



