


BC817-16 | |
|---|---|
DigiKey Part Number | 5399-BC817-16TR-ND - Tape & Reel (TR) 5399-BC817-16CT-ND - Cut Tape (CT) 5399-BC817-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16 |
Description | 45V 300MW 100@100MA,1V 500MA NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 100 | 0,80200 Kč | 80,20 Kč |
| 500 | 0,57634 Kč | 288,17 Kč |
| 1 000 | 0,50288 Kč | 502,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40858 Kč | 1 225,74 Kč |
| 6 000 | 0,36080 Kč | 2 164,80 Kč |
| 9 000 | 0,33638 Kč | 3 027,42 Kč |
| 15 000 | 0,30890 Kč | 4 633,50 Kč |
| 21 000 | 0,29260 Kč | 6 144,60 Kč |
| 30 000 | 0,27673 Kč | 8 301,90 Kč |
| 75 000 | 0,24185 Kč | 18 138,75 Kč |
| 150 000 | 0,22027 Kč | 33 040,50 Kč |
| 300 000 | 0,20212 Kč | 60 636,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

