Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT-323

BAV199

DigiKey Part Number
5399-BAV199TR-ND - Tape & Reel (TR)
5399-BAV199CT-ND - Cut Tape (CT)
5399-BAV199DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199
Description
85V 1.25V 3US 160MA SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
160mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 160 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
80 nA @ 85 V
Operating Temperature - Junction
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,92810 Kč92,81 Kč
5000,66732 Kč333,66 Kč
1 0000,58248 Kč582,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47399 Kč1 421,97 Kč
6 0000,41902 Kč2 514,12 Kč
9 0000,39091 Kč3 518,19 Kč
15 0000,35929 Kč5 389,35 Kč
21 0000,34054 Kč7 151,34 Kč
30 0000,32229 Kč9 668,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč