New at DigiKey
AMS1117-ADJ SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-ADJ SOT-89

DigiKey Part Number
5399-AMS1117-ADJSOT-89TR-ND - Tape & Reel (TR)
5399-AMS1117-ADJSOT-89CT-ND - Cut Tape (CT)
5399-AMS1117-ADJSOT-89DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-ADJ SOT-89
Description
ADJUSTABLE 1.25V~12V POSITIVE EL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,11600 Kč11,16 Kč
250,97680 Kč24,42 Kč
1000,81250 Kč81,25 Kč
2500,73592 Kč183,98 Kč
5000,69002 Kč345,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,65192 Kč651,92 Kč
2 0000,62066 Kč1 241,32 Kč
3 0000,60498 Kč1 814,94 Kč
5 0000,58763 Kč2 938,15 Kč
7 0000,57746 Kč4 042,22 Kč
10 0000,56770 Kč5 677,00 Kč
25 0000,54667 Kč13 666,75 Kč
50 0000,53399 Kč26 699,50 Kč
100 0000,52356 Kč52 356,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč