Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78M12A

DigiKey Part Number
5399-78M12ATR-ND - Tape & Reel (TR)
5399-78M12ACT-ND - Cut Tape (CT)
5399-78M12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78M12A
Description
IC REG LINEAR 12V 500MA TO252
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 329
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,59600 Kč15,96 Kč
251,38600 Kč34,65 Kč
1001,16540 Kč116,54 Kč
2501,05996 Kč264,99 Kč
5000,99698 Kč498,49 Kč
1 0000,94470 Kč944,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,88956 Kč2 223,90 Kč
5 0000,85634 Kč4 281,70 Kč
7 5000,83970 Kč6 297,75 Kč
12 5000,82126 Kč10 265,75 Kč
17 5000,81049 Kč14 183,58 Kč
25 0000,80012 Kč20 003,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč