New at DigiKey
2SK3019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3019

DigiKey Part Number
5399-2SK3019TR-ND - Tape & Reel (TR)
5399-2SK3019CT-ND - Cut Tape (CT)
5399-2SK3019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK3019
Description
30V 100MA 8@4V,10MA 150MW 1.5V 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,66300 Kč16,63 Kč
1001,02510 Kč102,51 Kč
5000,73970 Kč369,85 Kč
1 0000,64687 Kč646,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52836 Kč1 585,08 Kč
6 0000,46836 Kč2 810,16 Kč
9 0000,43772 Kč3 939,48 Kč
15 0000,40322 Kč6 048,30 Kč
21 0000,38277 Kč8 038,17 Kč
30 0000,36287 Kč10 886,10 Kč
75 0000,31913 Kč23 934,75 Kč
150 0000,29209 Kč43 813,50 Kč
300 0000,26934 Kč80 802,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč