SX7M15.000D10F20TNN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX7M1.544A20F30TNN

DigiKey Part Number
5852-SX7M1.544A20F30TNNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX7M1.544A20F30TNN
Description
XTAL OSC XO 1.5440MHz CMOS SMD
Customer Reference
Detailed Description
1.544 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1029,47000 Kč294,70 Kč
1009,89350 Kč989,35 Kč
5007,36750 Kč3 683,75 Kč
1 0006,94650 Kč6 946,50 Kč
3 0006,73600 Kč20 208,00 Kč
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč