ED114/2DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED114/2DS
ED114/2DS
ED114/2DS

ED114/2DS

DigiKey Part Number
ED1567-ND
Manufacturer
Manufacturer Product Number
ED114/2DS
Description
TERM BLK 2POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
0.8 Nm (7.1 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1025,49200 Kč254,92 Kč
2522,19520 Kč554,88 Kč
5020,06480 Kč1 003,24 Kč
20016,75370 Kč3 350,74 Kč
40015,53018 Kč6 212,07 Kč
60014,92867 Kč8 957,20 Kč
1 00014,27737 Kč14 277,37 Kč
5 00012,83962 Kč64 198,10 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč