4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC357N4J000F

DigiKey Part Number
1855-1022-2-ND - Tape & Reel (TR)
1855-1022-1-ND - Cut Tape (CT)
1855-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PC357N4J000F
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
PC357N4J000F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1011,89300 Kč118,93 Kč
1008,70630 Kč870,63 Kč
5007,28204 Kč3 641,02 Kč
1 0006,81515 Kč6 815,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,21501 Kč18 645,03 Kč
6 0005,90965 Kč35 457,90 Kč
9 0005,75318 Kč51 778,62 Kč
15 0005,57658 Kč83 648,70 Kč
21 0005,47160 Kč114 903,60 Kč
30 0005,36924 Kč161 077,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč