4-Dip Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Dip Top
4 Dip

PC12311NSZ1B

DigiKey Part Number
1855-1070-ND
Manufacturer
Manufacturer Product Number
PC12311NSZ1B
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 500µA
Current Transfer Ratio (Max)
400% @ 500µA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 757
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,41400 Kč184,14 Kč
10013,74570 Kč1 374,57 Kč
50011,67188 Kč5 835,94 Kč
1 00010,99345 Kč10 993,45 Kč
2 00010,41823 Kč20 836,46 Kč
5 0009,79027 Kč48 951,35 Kč
10 0009,39927 Kč93 992,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč