
GP2Y1026AU0F | |
|---|---|
DigiKey Part Number | GP2Y1026AU0F-ND |
Manufacturer | |
Manufacturer Product Number | GP2Y1026AU0F |
Description | DUST SENSOR UNIT |
Customer Reference | |
Detailed Description | Dust Sensor Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | - | |
Output Type | Voltage | |
Sensitivity | 0.35V/(0.1mg/m3) | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 65°C | |
Package / Case | Module, Single Pass Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 132,59144 Kč | 33 147,86 Kč |
| Unit Price without VAT: | 132,59144 Kč |
|---|---|
| Unit Price with VAT: | 160,43564 Kč |



