Infrared (IR) Dust Sensor Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2Y1014AU0F

DigiKey Part Number
1855-1013-ND
Manufacturer
Manufacturer Product Number
GP2Y1014AU0F
Description
DUST SENSOR UNIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Infrared (IR) Dust Sensor Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Infrared (IR)
Output Type
-
Sensitivity
0.5V/(0.1mg/m3)
Current - DC Forward (If) (Max)
20 mA
Voltage - Supply
5V
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 65°C
Package / Case
Module, Single Pass Through
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
250101,81764 Kč25 454,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,81764 Kč
Unit Price with VAT:123,19934 Kč