
GH05210H2KC | |
|---|---|
DigiKey Part Number | 1855-GH05210H2KC-ND |
Manufacturer | |
Manufacturer Product Number | GH05210H2KC |
Description | SHARP LASER DIODE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 15W 5.8V 35mA Radial, Can - 3 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 5.8V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 15W | |
Package / Case | Radial, Can - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 82,49579 Kč | 164 991,58 Kč |
| Unit Price without VAT: | 82,49579 Kč |
|---|---|
| Unit Price with VAT: | 99,81991 Kč |










