RF ANTENNA IoT, ISM, LP-WAN, RFID, Smart Meters PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN050201-01H

DigiKey Part Number
3228-AN050201-01H-ND
Manufacturer
Manufacturer Product Number
AN050201-01H
Description
RF ANT 433MHZ/868MHZ/5.8GHZ PCB
Customer Reference
Detailed Description
RF ANTENNA IoT, ISM, LP-WAN, RFID, Smart Meters PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sevskiy GmbH
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz), SHF (f > 4GHz)
Frequency (Center/Band)
433.9MHz, 866.5MHz
Frequency Range
433MHz ~ 434.8MHz, 863MHz ~ 870MHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
1.92, 1.78
Return Loss
-10dB, -11dB
Gain
-1.9dBi, -1.4dBi
Power - Max
5 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive, Bracket
Height (Max)
0.039" (1.00mm)
Applications
IoT, ISM, LP-WAN, RFID, Smart Meters
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 648
MARKETPLACE PRODUCT
Ships from Sevskiy GmbH
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1058,37400 Kč583,74 Kč
5056,15280 Kč2 807,64 Kč
10054,01740 Kč5 401,74 Kč
50051,96460 Kč25 982,30 Kč
1 00049,98973 Kč49 989,73 Kč
5 00048,09004 Kč240 450,20 Kč
10 00046,26258 Kč462 625,80 Kč
50 00044,50463 Kč2 225 231,50 Kč
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč