New at DigiKey
Cable Assembly Coaxial U.FL (UMCC) to MMCX 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150103150

DigiKey Part Number
314-BU-4150103150-ND
Manufacturer
Manufacturer Product Number
BU-4150103150
Description
CBL ASSY U.FL-MMCX PLG-PL 5.90
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to MMCX 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to MMCX
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10150,55600 Kč1 505,56 Kč
25144,46640 Kč3 611,66 Kč
100140,26660 Kč14 026,66 Kč
500137,32734 Kč68 663,67 Kč
1 000134,59718 Kč134 597,18 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč