
CUD7GF1B | |
|---|---|
DigiKey Part Number | 2112-CUD7GF1BTR-ND - Tape & Reel (TR) 2112-CUD7GF1BCT-ND - Cut Tape (CT) 2112-CUD7GF1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUD7GF1B |
Description | 275 +/- 5 NM, CA3535 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 200mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CUD7GF1B Models |
Category | Voltage - Forward (Vf) (Typ) 6V |
Manufacturer SETi/Seoul Viosys | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 200mA | Package / Case 1414 (3535 Metric) |
Wavelength 275nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBT-3535-UV-A130-CD270-00 | Luminus Devices Inc. | 753 | 1214-XBT-3535-UV-A130-CD270-00CT-ND | 418,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,98000 Kč | 374,98 Kč |
| 10 | 295,25100 Kč | 2 952,51 Kč |
| 100 | 248,97500 Kč | 24 897,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 228,89578 Kč | 114 447,89 Kč |
| Unit Price without VAT: | 374,98000 Kč |
|---|---|
| Unit Price with VAT: | 453,72580 Kč |





