
SE720F,YL | |
|---|---|
DigiKey Part Number | SR-R720-FY-ND |
Manufacturer | |
Manufacturer Product Number | SE720F,YL |
Description | CASE PLSTC YLW 19.75"L X 15.53"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 19.750" L x 15.530" W (501.65mm x 394.46mm) | |
Height | 7.460" (189.48mm) | |
Area (L x W) | 307in² (1981cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | Foam Insert, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.1 lbs (3.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 940,05000 Kč | 2 940,05 Kč |
| 5 | 2 459,73400 Kč | 12 298,67 Kč |
| 10 | 2 277,75700 Kč | 22 777,57 Kč |
| 25 | 2 057,58680 Kč | 51 439,67 Kč |
| 50 | 1 905,16400 Kč | 95 258,20 Kč |
| 100 | 1 893,71060 Kč | 189 371,06 Kč |
| Unit Price without VAT: | 2 940,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 557,46050 Kč |






