R-720 GM FOAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE720F,GM

DigiKey Part Number
SR-R720-FG-ND
Manufacturer
Manufacturer Product Number
SE720F,GM
Description
CASE PLAS GM 19.750"L X 15.530"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
19.750" L x 15.530" W (501.65mm x 394.46mm)
Height
7.460" (189.48mm)
Area (L x W)
307in² (1981cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Gun Metal
Thickness
-
Features
Foam Insert, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
8.1 lbs (3.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 940,05000 Kč2 940,05 Kč
52 459,73400 Kč12 298,67 Kč
102 277,75700 Kč22 777,57 Kč
252 057,58680 Kč51 439,67 Kč
501 905,16400 Kč95 258,20 Kč
1001 893,71060 Kč189 371,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 940,05000 Kč
Unit Price with VAT:3 557,46050 Kč
Alternate Color
CASE PLAS 19.750"L X 15.530"W
In-Stock: 14
Unit Price: 2 940,05000 Kč
CASE PLSTC YLW 19.75"L X 15.53"W
In-Stock: 1
Unit Price: 2 940,05000 Kč