
SE720,GM | |
|---|---|
DigiKey Part Number | SR-R720-G-ND |
Manufacturer | |
Manufacturer Product Number | SE720,GM |
Description | CASE PLAS GM 19.750"L X 15.530"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 19.750" L x 15.530" W (501.65mm x 394.46mm) | |
Height | 7.460" (189.48mm) | |
Area (L x W) | 307in² (1981cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Gun Metal | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 535,47000 Kč | 2 535,47 Kč |
| 5 | 2 121,16600 Kč | 10 605,83 Kč |
| 10 | 1 964,26000 Kč | 19 642,60 Kč |
| 25 | 1 774,44760 Kč | 44 361,19 Kč |
| 50 | 1 643,04100 Kč | 82 152,05 Kč |
| 100 | 1 582,25900 Kč | 158 225,90 Kč |
| Unit Price without VAT: | 2 535,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 067,91870 Kč |





