R-720 BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE720,BK

DigiKey Part Number
SR-R720-B-ND
Manufacturer
Manufacturer Product Number
SE720,BK
Description
CASE PLAS 19.750"L X 15.530"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 19.750" L x 15.530" W (501.65mm x 394.46mm) X 7.460" (189.48mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
19.750" L x 15.530" W (501.65mm x 394.46mm)
Height
7.460" (189.48mm)
Area (L x W)
307in² (1981cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Black
Thickness
-
Features
Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
7 lbs (3.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 321,39000 Kč2 321,39 Kč
51 942,07400 Kč9 710,37 Kč
101 798,44900 Kč17 984,49 Kč
251 624,66440 Kč40 616,61 Kč
501 504,37200 Kč75 218,60 Kč
1001 421,66440 Kč142 166,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 321,39000 Kč
Unit Price with VAT:2 808,88190 Kč
Alternate Color
CASE PLAS GM 19.750"L X 15.530"W
In-Stock: 4
Unit Price: 2 535,47000 Kč
CASE PLSTC YLW 19.75"L X 15.53"W
In-Stock: 4
Unit Price: 2 321,39000 Kč
CASE PLSTC ORG 19.75"L X 15.53"W
In-Stock: 0
Unit Price: 2 489,58000 Kč