Similar

SE520ML,GM | |
|---|---|
DigiKey Part Number | SR-R520-MLLG-ND |
Manufacturer | |
Manufacturer Product Number | SE520ML,GM |
Description | CASE PLAS GM 14.850"L X 12.150"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.850" L x 12.150" W (377.19mm x 308.61mm) | |
Height | 6.850" (173.99mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Gun Metal | |
Thickness | - | |
Features | Locks, Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 096,02000 Kč | 2 096,02 Kč |
| Unit Price without VAT: | 2 096,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 536,18420 Kč |





