Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE520FPL,YL

DigiKey Part Number
SR-R520-PLLFY-ND
Manufacturer
Manufacturer Product Number
SE520FPL,YL
Description
CASE PLSTC YLW 14.85"L X 12.15"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Yellow Equipment Case, Hinged Lid 14.850" L x 12.150" W (377.19mm x 308.61mm) X 6.850" (173.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
14.850" L x 12.150" W (377.19mm x 308.61mm)
Height
6.850" (173.99mm)
Area (L x W)
180in² (1161cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Yellow
Thickness
-
Features
Foam Insert, Locks, Watertight/Airtight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
5.2 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 267,15000 Kč2 267,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 267,15000 Kč
Unit Price with VAT:2 743,25150 Kč
Alternate Color
CASE PLAS 14.850"L X 12.150"W
In-Stock: 0
Unit Price: 2 267,15000 Kč
CASE PLAS GM 14.850"L X 12.150"W
In-Stock: 0
Unit Price: 2 172,45000 Kč
CASE PLSTC ORG 14.85"L X 12.15"W
In-Stock: 0
Unit Price: 2 267,15000 Kč