




RB53P06G16G | |
|---|---|
DigiKey Part Number | SRB53-TGBG-ND |
Manufacturer | |
Manufacturer Product Number | RB53P06G16G |
Description | BOX PLASTIC GRY 4.72"L X 3.152"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RB53P06G16G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.152" W (120.00mm x 80.06mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,78000 Kč | 609,78 Kč |
| 5 | 510,08400 Kč | 2 550,42 Kč |
| 10 | 472,32900 Kč | 4 723,29 Kč |
| 25 | 426,72120 Kč | 10 668,03 Kč |
| 50 | 395,16560 Kč | 19 758,28 Kč |
| 100 | 365,94050 Kč | 36 594,05 Kč |
| 250 | 330,58748 Kč | 82 646,87 Kč |
| 500 | 325,78398 Kč | 162 891,99 Kč |
| Unit Price without VAT: | 609,78000 Kč |
|---|---|
| Unit Price with VAT: | 737,83380 Kč |






