


RB53P06B16B | |
|---|---|
DigiKey Part Number | SRB53-TBBB-ND |
Manufacturer | |
Manufacturer Product Number | RB53P06B16B |
Description | BOX PLAS BLK 4.724"L X 3.152"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 4.724" L x 3.152" W (120.00mm x 80.06mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RB53P06B16B Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Wall Mount, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 3.152" W (120.00mm x 80.06mm) | Material Flammability Rating UL94 V-0 |
Height 2.165" (55.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 14.9in² (96cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,96000 Kč | 621,96 Kč |
| 5 | 520,28800 Kč | 2 601,44 Kč |
| 10 | 481,77800 Kč | 4 817,78 Kč |
| 25 | 435,25480 Kč | 10 881,37 Kč |
| 50 | 403,06920 Kč | 20 153,46 Kč |
| 100 | 373,26040 Kč | 37 326,04 Kč |
| 250 | 337,19764 Kč | 84 299,41 Kč |
| 500 | 312,23816 Kč | 156 119,08 Kč |
| Unit Price without VAT: | 621,96000 Kč |
|---|---|
| Unit Price with VAT: | 752,57160 Kč |








