


RB32P04C10G | |
|---|---|
DigiKey Part Number | SRB22-TCBG-ND |
Manufacturer | |
Manufacturer Product Number | RB32P04C10G |
Description | BOX PLASTIC 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.559" L x 1.969" W (65.00mm x 50.01mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RB32P04C10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 1.969" W (65.00mm x 50.01mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,66000 Kč | 392,66 Kč |
| 5 | 328,36600 Kč | 1 641,83 Kč |
| 10 | 304,07200 Kč | 3 040,72 Kč |
| 25 | 274,69600 Kč | 6 867,40 Kč |
| 50 | 254,37820 Kč | 12 718,91 Kč |
| 100 | 235,56820 Kč | 23 556,82 Kč |
| 250 | 212,81808 Kč | 53 204,52 Kč |
| 500 | 197,07420 Kč | 98 537,10 Kč |
| 1 000 | 182,48774 Kč | 182 487,74 Kč |
| Unit Price without VAT: | 392,66000 Kč |
|---|---|
| Unit Price with VAT: | 475,11860 Kč |






