Box Plastic, Polycarbonate (PC) Black Cover Included 2.559" L x 1.969" W (65.00mm x 50.01mm) X 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included 2.559" L x 1.969" W (65.00mm x 50.01mm) X 1.378" (35.00mm)
RB32P04B10B

RB32P04B10B

DigiKey Part Number
SRB22-TBBB-ND
Manufacturer
Manufacturer Product Number
RB32P04B10B
Description
BOX PLASTIC BLK 2.56"L X 1.97"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included 2.559" L x 1.969" W (65.00mm x 50.01mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RB32P04B10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.01mm)
Height
1.378" (35.00mm)
Area (L x W)
5.03in² (32.5cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
PCB Supports, Wall Mount, Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,66000 Kč392,66 Kč
5328,36600 Kč1 641,83 Kč
10304,07200 Kč3 040,72 Kč
25274,69600 Kč6 867,40 Kč
50254,37820 Kč12 718,91 Kč
100235,56820 Kč23 556,82 Kč
250212,81808 Kč53 204,52 Kč
500197,07420 Kč98 537,10 Kč
1 000182,48774 Kč182 487,74 Kč
Manufacturers Standard Package
Unit Price without VAT:392,66000 Kč
Unit Price with VAT:475,11860 Kč
Alternate Color
BOX PLASTIC CLR 2.56"L X 1.97"W
In-Stock: 57
Unit Price: 392,66000 Kč
BOX PLASTIC 2.56"L X 1.97"W
In-Stock: 12
Unit Price: 392,66000 Kč
BOX PLASTIC GRAY 2.56"L X 1.97"W
In-Stock: 2
Unit Price: 392,66000 Kč
BOX PLSTC CL/GRAY 2.56" X 1.97"
In-Stock: 0
Unit Price: 381,32000 Kč
BOX PLST BLK/CLR 2.56"L X 1.97"W
In-Stock: 12
Unit Price: 392,66000 Kč