
H754AA,BK | |
|---|---|
DigiKey Part Number | SRH75-4AAB-ND |
Manufacturer | |
Manufacturer Product Number | H754AA,BK |
Description | BOX ABS BLACK 7.2"L X 3.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | H754AA,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Compartment, AA, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.200" L x 3.650" W (182.88mm x 92.71mm) | Shipping Info Shipped from DigiKey |
Height 1.260" (32.00mm) | Weight 0.227 lb (102.97 g) |
Area (L x W) 26.3in² (170cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,14000 Kč | 442,14 Kč |
| 5 | 369,85200 Kč | 1 849,26 Kč |
| 10 | 342,46800 Kč | 3 424,68 Kč |
| 25 | 309,37880 Kč | 7 734,47 Kč |
| 50 | 286,50460 Kč | 14 325,23 Kč |
| 100 | 265,31740 Kč | 26 531,74 Kč |
| 250 | 239,69228 Kč | 59 923,07 Kč |
| 500 | 221,95800 Kč | 110 979,00 Kč |
| 1 000 | 205,52678 Kč | 205 526,78 Kč |
| Unit Price without VAT: | 442,14000 Kč |
|---|---|
| Unit Price with VAT: | 534,98940 Kč |





