
H754AA,AL | |
|---|---|
DigiKey Part Number | SRH75-4AAA-ND |
Manufacturer | |
Manufacturer Product Number | H754AA,AL |
Description | BOX ABS ALMOND 7.2"L X 3.65"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | H754AA,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Compartment, AA, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.200" L x 3.650" W (182.88mm x 92.71mm) | Shipping Info Shipped from DigiKey |
Height 1.260" (32.00mm) | Weight 0.227 lb (102.97 g) |
Area (L x W) 26.3in² (170cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,59000 Kč | 433,59 Kč |
| Unit Price without VAT: | 433,59000 Kč |
|---|---|
| Unit Price with VAT: | 524,64390 Kč |




