
H67AAPC,GY | |
|---|---|
DigiKey Part Number | SRH67-AAPCG-ND |
Manufacturer | |
Manufacturer Product Number | H67AAPC,GY |
Description | BOX ABS GRAY 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Compartment, AA, PCB Supports, Pocket Clip |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.137 lb (62.14 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,17000 Kč | 394,17 Kč |
| 5 | 329,60000 Kč | 1 648,00 Kč |
| 10 | 305,22000 Kč | 3 052,20 Kč |
| 25 | 275,72640 Kč | 6 893,16 Kč |
| 50 | 255,32980 Kč | 12 766,49 Kč |
| 100 | 236,45130 Kč | 23 645,13 Kč |
| 250 | 213,61536 Kč | 53 403,84 Kč |
| 500 | 197,81316 Kč | 98 906,58 Kč |
| 1 000 | 183,17219 Kč | 183 172,19 Kč |
| Unit Price without VAT: | 394,17000 Kč |
|---|---|
| Unit Price with VAT: | 476,94570 Kč |





