Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H67AAPC,AL

DigiKey Part Number
SRH67-AAPCA-ND
Manufacturer
Manufacturer Product Number
H67AAPC,AL
Description
BOX ABS ALMOND 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm)
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Almond
Series
Thickness
0.080" (2.03mm)
Packaging
Bulk
Features
Battery Compartment, AA, PCB Supports, Pocket Clip
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Shipping Info
Shipped from DigiKey
Height
1.280" (32.51mm)
Weight
0.137 lb (62.14 g)
Area (L x W)
13.6in² (88cm²)
Base Product Number
Design
Hand Held, Split Sides and End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,45000 Kč386,45 Kč
Manufacturers Standard Package
Unit Price without VAT:386,45000 Kč
Unit Price with VAT:467,60450 Kč
Alternate Color
BOX ABS BLACK 4.94"L X 2.75"W
In-Stock: 1
Unit Price: 394,17000 Kč
BOX ABS GRAY 4.94"L X 2.75"W
In-Stock: 1
Unit Price: 394,17000 Kč