
H65AA,GY | |
|---|---|
DigiKey Part Number | SRH65-AAG-ND |
Manufacturer | |
Manufacturer Product Number | H65AA,GY |
Description | BOX ABS GRAY 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) |
EDA/CAD Models | H65AA,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.080" (2.03mm) |
Packaging Bulk | Features Battery Compartment, AA, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.940" L x 2.750" W (125.48mm x 69.85mm) | Shipping Info Shipped from DigiKey |
Height 0.940" (23.88mm) | Weight 0.11 lb (49.9 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design Hand Held, Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,91000 Kč | 309,91 Kč |
| 5 | 259,15000 Kč | 1 295,75 Kč |
| 10 | 239,94300 Kč | 2 399,43 Kč |
| 25 | 216,75520 Kč | 5 418,88 Kč |
| 50 | 200,72160 Kč | 10 036,08 Kč |
| 100 | 185,87880 Kč | 18 587,88 Kč |
| 250 | 167,92848 Kč | 41 982,12 Kč |
| 500 | 155,50862 Kč | 77 754,31 Kč |
| 1 000 | 144,00326 Kč | 144 003,26 Kč |
| Unit Price without VAT: | 309,91000 Kč |
|---|---|
| Unit Price with VAT: | 374,99110 Kč |









