Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H65AA,AL

DigiKey Part Number
SRH65-AAA-ND
Manufacturer
Manufacturer Product Number
H65AA,AL
Description
BOX ABS ALMOND 4.94"L X 2.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm)
EDA/CAD Models
H65AA,AL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Almond
Series
Thickness
0.080" (2.03mm)
Packaging
Bulk
Features
Battery Compartment, AA, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.940" L x 2.750" W (125.48mm x 69.85mm)
Shipping Info
Shipped from DigiKey
Height
0.940" (23.88mm)
Weight
0.11 lb (49.9 g)
Area (L x W)
13.6in² (88cm²)
Base Product Number
Design
Hand Held, Split Sides and End Panel(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1343,07000 Kč343,07 Kč
5286,97200 Kč1 434,86 Kč
10265,69900 Kč2 656,99 Kč
25240,03000 Kč6 000,75 Kč
50222,27380 Kč11 113,69 Kč
100205,83960 Kč20 583,96 Kč
250185,96100 Kč46 490,25 Kč
500172,20554 Kč86 102,77 Kč
1 000159,46324 Kč159 463,24 Kč
Manufacturers Standard Package
Unit Price without VAT:343,07000 Kč
Unit Price with VAT:415,11470 Kč
Alternate Color
BOX ABS BLACK 4.94"L X 2.75"W
In-Stock: 409
Unit Price: 309,91000 Kč
BOX ABS GRAY 4.94"L X 2.75"W
In-Stock: 74
Unit Price: 309,91000 Kč
BOX ABS TRN BLUE 4.94"L X 2.75"W
In-Stock: 7
Unit Price: 472,59000 Kč
BOX ABS TRN GRN 4.94"L X 2.75"W
In-Stock: 0
Unit Price: 463,41000 Kč
BOX ABS TRN GRAY 4.94"L X 2.75"W
In-Stock: 0
Unit Price: 463,41000 Kč