


C8,TRBL | |
|---|---|
DigiKey Part Number | SCR8TL-ND |
Manufacturer | |
Manufacturer Product Number | C8,TRBL |
Description | BOX ABS TRN BLUE 2.4"L X 1.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Blue Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | C8,TRBL Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.400" L x 1.850" W (60.96mm x 46.99mm) | Shipping Info Shipped from DigiKey |
Height 0.930" (23.62mm) | Weight 0.035 lb (15.88 g) |
Area (L x W) 4.44in² (28.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |







