




C8,BK | |
|---|---|
DigiKey Part Number | SCR8B-ND |
Manufacturer | |
Manufacturer Product Number | C8,BK |
Description | BOX ABS BLACK 2.4"L X 1.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.400" L x 1.850" W (60.96mm x 46.99mm) X 0.930" (23.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | C8,BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.400" L x 1.850" W (60.96mm x 46.99mm) | Shipping Info Shipped from DigiKey |
Height 0.930" (23.62mm) | Weight 0.035 lb (15.88 g) |
Area (L x W) 4.44in² (28.6cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 5 | 124,18200 Kč | 620,91 Kč |
| 10 | 114,98500 Kč | 1 149,85 Kč |
| 25 | 103,84760 Kč | 2 596,19 Kč |
| 50 | 96,16240 Kč | 4 808,12 Kč |
| 100 | 89,04620 Kč | 8 904,62 Kč |
| 250 | 80,44416 Kč | 20 111,04 Kč |
| 500 | 74,49502 Kč | 37 247,51 Kč |
| 1 000 | 68,98641 Kč | 68 986,41 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |







