




C12,BK | |
|---|---|
DigiKey Part Number | SCR12B-ND |
Manufacturer | |
Manufacturer Product Number | C12,BK |
Description | BOX ABS BLACK 3.75"L X 2.4"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.750" L x 2.400" W (95.25mm x 60.96mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C12,BK Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.750" L x 2.400" W (95.25mm x 60.96mm) | Shipping Info Shipped from DigiKey |
Height 1.000" (25.40mm) | Weight 0.077 lb (34.93 g) |
Area (L x W) 9.00in² (58.1cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 5 | 139,72000 Kč | 698,60 Kč |
| 10 | 129,36900 Kč | 1 293,69 Kč |
| 25 | 116,84960 Kč | 2 921,24 Kč |
| 50 | 108,20260 Kč | 5 410,13 Kč |
| 100 | 100,19620 Kč | 10 019,62 Kč |
| 250 | 90,51732 Kč | 22 629,33 Kč |
| 500 | 83,82402 Kč | 41 912,01 Kč |
| 1 000 | 77,62541 Kč | 77 625,41 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |




