Box Plastic, ABS Almond Hand Held, Split Sides 3.750" L x 2.400" W (95.25mm x 60.96mm) X 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Hand Held, Split Sides 3.750" L x 2.400" W (95.25mm x 60.96mm) X 1.000" (25.40mm)
C12,AL

C12,AL

DigiKey Part Number
SCR12A-ND
Manufacturer
Manufacturer Product Number
C12,AL
Description
BOX ABS ALMOND 3.75"L X 2.4"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides 3.750" L x 2.400" W (95.25mm x 60.96mm) X 1.000" (25.40mm)
Datasheet
 Datasheet
EDA/CAD Models
C12,AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Almond
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.750" L x 2.400" W (95.25mm x 60.96mm)
Shipping Info
Shipped from DigiKey
Height
1.000" (25.40mm)
Weight
0.077 lb (34.93 g)
Area (L x W)
9.00in² (58.1cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč
Alternate Color
BOX ABS BLACK 3.75"L X 2.4"W
In-Stock: 12
Unit Price: 167,14000 Kč
BOX ABS GRAY 3.75"L X 2.4"W
In-Stock: 0
Unit Price: 110,24000 Kč