


A27,BK | |
|---|---|
DigiKey Part Number | SRA27B-ND |
Manufacturer | |
Manufacturer Product Number | A27,BK |
Description | BOX ABS BLACK 5.31"L X 3.35"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides and End Panel(s) 5.310" L x 3.350" W (134.87mm x 85.09mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.310" L x 3.350" W (134.87mm x 85.09mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.216 lb (97.98 g) |
Area (L x W) 17.8in² (115cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,67000 Kč | 329,67 Kč |
| 5 | 275,66200 Kč | 1 378,31 Kč |
| 10 | 255,25200 Kč | 2 552,52 Kč |
| 25 | 230,59160 Kč | 5 764,79 Kč |
| 50 | 213,53700 Kč | 10 676,85 Kč |
| 100 | 197,74660 Kč | 19 774,66 Kč |
| 250 | 178,64932 Kč | 44 662,33 Kč |
| 500 | 165,43610 Kč | 82 718,05 Kč |
| 1 000 | 153,19532 Kč | 153 195,32 Kč |
| Unit Price without VAT: | 329,67000 Kč |
|---|---|
| Unit Price with VAT: | 398,90070 Kč |













