Plastic, ABS Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, ABS Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Black
2010DB25

2010DB25

DigiKey Part Number
SR2010-DB25B-ND
Manufacturer
Manufacturer Product Number
2010DB25
Description
END PANEL W/DB25 FOR A-27 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, End 3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
DB25 Cutout
Manufacturer
Serpac
For Use With/Related Products
A27 Series
Series
Size / Dimension
3.144" L x 1.300" W x 0.100" H (79.86mm x 33.02mm x 2.54mm)
Packaging
Bulk
Color
Black
Part Status
Active
Material
Plastic, ABS
Type
Panel, End
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
540,82000 Kč204,10 Kč
1038,17400 Kč381,74 Kč
2534,90720 Kč872,68 Kč
5032,62660 Kč1 631,33 Kč
10030,49750 Kč3 049,75 Kč
25027,89208 Kč6 973,02 Kč
50026,06986 Kč13 034,93 Kč
1 00024,36671 Kč24 366,71 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč