




27S,GY | |
|---|---|
DigiKey Part Number | SR27SG-ND |
Manufacturer | |
Manufacturer Product Number | 27S,GY |
Description | BOX ABS GRAY 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Slanted Top 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.490" (63.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27S,GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.880" L x 4.880" W (174.75mm x 123.95mm) | |
Height | 2.490" (63.25mm) | |
Area (L x W) | 33.6in² (217cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.43 lb (195.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,69000 Kč | 393,69 Kč |
| 5 | 329,15600 Kč | 1 645,78 Kč |
| 10 | 304,80500 Kč | 3 048,05 Kč |
| 25 | 275,35600 Kč | 6 883,90 Kč |
| 50 | 254,99260 Kč | 12 749,63 Kč |
| 100 | 236,13720 Kč | 23 613,72 Kč |
| 250 | 213,33252 Kč | 53 333,13 Kč |
| 500 | 197,55006 Kč | 98 775,03 Kč |
| 1 000 | 182,92885 Kč | 182 928,85 Kč |
| Unit Price without VAT: | 393,69000 Kč |
|---|---|
| Unit Price with VAT: | 476,36490 Kč |






