


232C,BK | |
|---|---|
DigiKey Part Number | SR232-CB-ND |
Manufacturer | |
Manufacturer Product Number | 232C,BK |
Description | BOX PLAS BLK/CLR 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Black, Clear Cover/Door Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,41000 Kč | 326,41 Kč |
| 5 | 272,99800 Kč | 1 364,99 Kč |
| 10 | 252,79300 Kč | 2 527,93 Kč |
| 25 | 228,36360 Kč | 5 709,09 Kč |
| 50 | 211,47040 Kč | 10 573,52 Kč |
| 100 | 195,83320 Kč | 19 583,32 Kč |
| 250 | 176,92084 Kč | 44 230,21 Kč |
| 500 | 163,83544 Kč | 81 917,72 Kč |
| 1 000 | 151,71239 Kč | 151 712,39 Kč |
| Unit Price without VAT: | 326,41000 Kč |
|---|---|
| Unit Price with VAT: | 394,95610 Kč |





