Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
172C,BK
172C,BK
172C,BK

172C,BK

DigiKey Part Number
SR172-CB-ND
Manufacturer
Manufacturer Product Number
172C,BK
Description
BOX PLAS BLK/CLR 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
2.000" (50.80mm)
Area (L x W)
33.6in² (217cm²)
Design
Hand Held, Split Sides
Material
Color
Black, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.43 lb (195.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,02000 Kč236,02 Kč
5197,38200 Kč986,91 Kč
10182,76700 Kč1 827,67 Kč
25165,08640 Kč4 127,16 Kč
50152,87380 Kč7 643,69 Kč
100141,56430 Kč14 156,43 Kč
250127,89460 Kč31 973,65 Kč
500118,43670 Kč59 218,35 Kč
1 000109,67633 Kč109 676,33 Kč
Manufacturers Standard Package
Unit Price without VAT:236,02000 Kč
Unit Price with VAT:285,58420 Kč
Alternate Color
BOX PLSTC AMD/CL 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 443,06000 Kč
BOX PLASTIC 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 443,06000 Kč