Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
172C,GY

172C,GY

DigiKey Part Number
SR172-CG-ND
Manufacturer
Manufacturer Product Number
172C,GY
Description
BOX PLASTIC 6.88"L X 4.88"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Hand Held, Split Sides 6.880" L x 4.880" W (174.75mm x 123.95mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.880" L x 4.880" W (174.75mm x 123.95mm)
Height
2.000" (50.80mm)
Area (L x W)
33.6in² (217cm²)
Design
Hand Held, Split Sides
Material
Color
Gray, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.43 lb (195.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,06000 Kč443,06 Kč
Manufacturers Standard Package
Unit Price without VAT:443,06000 Kč
Unit Price with VAT:536,10260 Kč
Alternate Color
BOX PLSTC AMD/CL 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 443,06000 Kč
BOX PLAS BLK/CLR 6.88"L X 4.88"W
In-Stock: 170
Unit Price: 236,02000 Kč