




221I,AL | |
|---|---|
DigiKey Part Number | SR221-IA-ND |
Manufacturer | |
Manufacturer Product Number | 221I,AL |
Description | BOX ABS ALMOND 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.510" (38.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 221I,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.100" L x 2.600" W (104.14mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 1.510" (38.35mm) | Weight 0.17 lb (77.11 g) |
Area (L x W) 10.7in² (69cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 5 | 200,36200 Kč | 1 001,81 Kč |
| 10 | 185,49600 Kč | 1 854,96 Kč |
| 25 | 167,56400 Kč | 4 189,10 Kč |
| 50 | 155,16680 Kč | 7 758,34 Kč |
| 100 | 143,69140 Kč | 14 369,14 Kč |
| 250 | 129,81552 Kč | 32 453,88 Kč |
| 500 | 120,21564 Kč | 60 107,82 Kč |
| 1 000 | 111,32384 Kč | 111 323,84 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |





