




221,AL | |
|---|---|
DigiKey Part Number | SR221A-ND |
Manufacturer | |
Manufacturer Product Number | 221,AL |
Description | BOX ABS ALMOND 4.1"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 4.100" L x 2.600" W (104.14mm x 66.04mm) X 1.510" (38.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 221,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.100" L x 2.600" W (104.14mm x 66.04mm) | |
Height | 1.510" (38.35mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | Battery Compartment, 9V, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 5 | 196,41600 Kč | 982,08 Kč |
| 10 | 181,86400 Kč | 1 818,64 Kč |
| 25 | 164,28000 Kč | 4 107,00 Kč |
| 50 | 152,12640 Kč | 7 606,32 Kč |
| 100 | 140,87350 Kč | 14 087,35 Kč |
| 250 | 127,27056 Kč | 31 817,64 Kč |
| 500 | 117,85842 Kč | 58 929,21 Kč |
| 1 000 | 109,14088 Kč | 109 140,88 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |





