2015 DB9 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2015 DB9 BK
2015DB9

2015DB9

DigiKey Part Number
SR2015-DB9B-ND
Manufacturer
Manufacturer Product Number
2015DB9
Description
END PANEL W/DB9 FOR A-31 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, End 4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
Packaging
Bulk
Part Status
Active
Type
Panel, End
Features
DB9 Cutout
For Use With/Related Products
A31 Series
Size / Dimension
4.910" L x 1.520" W x 0.100" H (124.71mm x 38.61mm x 2.54mm)
Color
Black
Material
Plastic, ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
565,67600 Kč328,38 Kč
1061,38200 Kč613,82 Kč
2556,13600 Kč1 403,40 Kč
5052,47340 Kč2 623,67 Kč
10049,04440 Kč4 904,44 Kč
25044,85504 Kč11 213,76 Kč
50041,92486 Kč20 962,43 Kč
1 00040,25813 Kč40 258,13 Kč
Manufacturers Standard Package
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč