


A31,AL | |
|---|---|
DigiKey Part Number | SRA31A-ND |
Manufacturer | |
Manufacturer Product Number | A31,AL |
Description | BOX ABS ALMOND 5.3"L X 5.1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 5.300" L x 5.100" W (134.62mm x 129.54mm) X 1.710" (43.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | A31,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.090" (2.29mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.300" L x 5.100" W (134.62mm x 129.54mm) | Shipping Info Shipped from DigiKey |
Height 1.710" (43.43mm) | Weight 0.304 lb (137.89 g) |
Area (L x W) 27.0in² (174cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,33000 Kč | 398,33 Kč |
| 5 | 333,19600 Kč | 1 665,98 Kč |
| 10 | 308,52400 Kč | 3 085,24 Kč |
| 25 | 278,71080 Kč | 6 967,77 Kč |
| 50 | 258,09900 Kč | 12 904,95 Kč |
| 100 | 239,01600 Kč | 23 901,60 Kč |
| 250 | 215,93252 Kč | 53 983,13 Kč |
| 500 | 199,95850 Kč | 99 979,25 Kč |
| 1 000 | 185,15910 Kč | 185 159,10 Kč |
| Unit Price without VAT: | 398,33000 Kč |
|---|---|
| Unit Price with VAT: | 481,97930 Kč |











